Dual-channel peripheral driver IC featuring HB-based operation with PWM control. Delivers 4A high-level and 2A low-level output current, with a maximum output current of 4A. Operates within a 6.5V to 24V supply voltage range, supporting frequencies up to 8MHz. Features a 12ns fall time and 60ns propagation delay, with 5.6ns pulse width distortion. Housed in a 5x5mm LGA package, this RoHS compliant component is rated for automotive applications (AEC-Q100) and holds CSA, VDE, UR, and CQC approvals.
Silicon Labs SI8234AB-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 12ns |
| Frequency | 8MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8234AB-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.