The SI8234BB-D-IM is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 4A and 2A, respectively. The device is packaged in a LGA package and is compliant with AEC-Q100 and RoHS standards. It is suitable for use in automotive applications.
Silicon Labs SI8234BB-D-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8234BB-D-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.