Dual-channel digital gate driver IC, featuring 4A peak output current and 2A continuous output current. Operates from a 4.5V to 24V supply, with a maximum operating frequency of 8MHz. Offers a 60ns propagation delay and 12ns fall time. Housed in an LGA package, this component is CSA, VDE, UR, and CQC approved, with AEC-Q100 qualification. RoHS compliant and suitable for automotive applications.
Silicon Labs SI8235AB-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 12ns |
| Frequency | 8MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 4A |
| Output Voltage | 40mV |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235AB-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.