Dual-channel peripheral driver IC featuring 4A high-level output current and 2A low-level output current. Operates with a supply voltage range of 6.5V to 24V and offers a maximum power dissipation of 1.2W. Includes 2 drivers with 2 input and 2 output lines, supporting PWM functionality. Fall time is 19ns, propagation delay is 60ns, and pulse width distortion is 5.6ns. Packaged in a SOIC-16 case, this RoHS compliant component is rated for automotive applications (AEC-Q100) and holds CSA, VDE, UR, and CQC approvals.
Silicon Labs SI8235AB-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 19ns |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3.5mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235AB-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.