Dual-channel peripheral driver IC featuring 4A high-level output current and 2A low-level output current. Operates with supply voltages from 6.5V to 24V, offering a 4A maximum output current and 40mV output voltage. Includes 2 drivers with a 60ns propagation delay and 20ns fall time, suitable for PWM applications. Rated for operation between -40°C and 125°C, with 1.2W power dissipation. This RoHS compliant component is available in a 16-pin SOIC package and holds CSA, VDE, UR, and CQC approvals.
Silicon Labs SI8235AB-C-IS1 technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3.5mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235AB-C-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.