2-channel digital isolator, AEC-Q100 qualified, featuring 2.5kV isolation voltage. Operates with supply voltages from 4.5V to 5.5V, offering high-level output current up to 4A and low-level output current up to 2A. This surface-mount LGA package component boasts a propagation delay of 60ns and a fall time of 12ns, with a maximum power dissipation of 1.2W. Operating temperature range is -40°C to 125°C.
Silicon Labs SI8235AB-D-IM technical specifications.
| Package/Case | LGA |
| Fall Time | 12ns |
| High Level Output Current | 4A |
| Isolation Voltage | 2.5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 6mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.017932oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235AB-D-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.