High-side based peripheral driver IC with PWM control, featuring two channels and two outputs, each capable of delivering 4A maximum output current. Operates with a supply voltage range of 4.5V to 24V, offering a maximum power dissipation of 1.2W. This SOIC-16 packaged component boasts a maximum operating frequency of 8MHz, with turn-on delay time of 30ns and fall time of 23ns. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8235BB-C-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 23ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235BB-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.