The SI8235BD-D-IS is a dual-channel driver IC with high level output current of 4A and low level output current of 2A. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.2W. The device is packaged in a SOIC-16 package and is compliant with AEC-Q100 and RoHS standards.
Silicon Labs SI8235BD-D-IS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8235BD-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.