Dual-channel gate driver IC featuring 4A peak output current and 2A low-level output current. Operates with supply voltages from 6.5V to 24V, supporting a maximum power dissipation of 1.2W. Offers 5kV isolation voltage and a maximum operating frequency of 8MHz. Includes 60ns propagation delay and 26ns fall time, with 5.6ns pulse width distortion. Packaged in LGA, this RoHS-compliant component is rated for automotive applications and operates across a -40°C to 125°C temperature range.
Silicon Labs SI8236AA-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 26ns |
| Frequency | 8MHz |
| High Level Output Current | 4A |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8236AA-C-IM to view detailed technical specifications.
No datasheet is available for this part.