Dual-channel peripheral driver IC featuring PWM control, 4A maximum output current, and 2A low-level output current. Operates from a 6.5V to 24V supply voltage with a 2mA supply current. Boasts a fast 12ns fall time and 30ns turn-on delay, supporting up to 8MHz frequency. Housed in a 5x5mm LGA package, this RoHS compliant component offers 1.2W power dissipation and operates across a -40°C to 125°C temperature range. Approvals include CSA, VDE, UR, and CQC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 12ns |
| Frequency | 8MHz |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| RoHS | Compliant |