Dual isolated gate driver IC featuring 2.5kV isolation, 500mA high-side and low-side output current, and 5V UVLO. Operates with a supply voltage range of 4.5V to 5.5V, offering 60ns propagation delay and 20ns fall time. This surface mount SOIC package component is AEC-Q100 qualified, RoHS compliant, and rated for operation between -40°C and 125°C. Approvals include CSA, VDE, UR, and CQC.
Silicon Labs Si8237AB-B-IS1R technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8237AB-B-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.