Silicon Labs SI8237BB-D-IS1R technical specifications.
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8237BB-D-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.