The SI82390AB-IS1 is a dual-UART I2C/SPI bridge IC with a 64-byte FIFO and a maximum SPI speed of 33 Mbps. It operates over a supply voltage range of 2.5 to 5.5V and is qualified to AEC-Q100 standards. This IC is available in a SOIC-16 package and is suitable for use in automotive applications, with an operating temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI82390AB-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI82390AB-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.