The SI82390BB-IS1 is a dual buffer/inverter driver IC from Silicon Labs, featuring a 16-pin SOIC-16 package and operating over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and is compliant with AEC-Q100 screening level. The device has a nominal supply voltage of 3.3V and can operate with a minimum supply voltage of 2.5V and a maximum supply voltage of 5.5V. It has 2 functions and is available in a 3.9mm wide, 9.9mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI82390BB-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI82390BB-IS1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI82390BB-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.