Silicon Labs SI8252-IQ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Current | 26mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Weight | 0.005584oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8252-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.