Single-channel, unidirectional gate driver with 0.6A high-level output current and 400mA low-level output current. Features 3.75kV isolation, 8.5ns fall time, and 50ns propagation delay. Operates from a 5V to 30V supply voltage with a maximum power dissipation of 300mW. DIP package, RoHS compliant, and approved by CSA, VDE, UR, and CQC.
Silicon Labs Si8261AAC-C-IP technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Fall Time | 8.5ns |
| Height | 3.43mm |
| High Level Output Current | 600mA |
| Isolated Power | No |
| Length | 9.9mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261AAC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261AAC-C-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.