Single-channel, surface-mount gate driver featuring 3.75kV isolation and 600mA high-level output current. Operates from a 5V to 30V supply voltage with 5V UVLO, offering 400mA low-level output current. Achieves 50ns propagation delay and 28ns pulse width distortion, with a turn-on delay time of 60ns. Rated for -40°C to 125°C operating temperature and includes CSA, VDE, UR, and CQC approvals. This RoHS compliant component is packaged on tape and reel for automated assembly.
Sign in to ask questions about the Silicon Labs Si8261AAC-C-IPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8261AAC-C-IPR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SMD/SMT |
| High Level Output Current | 600mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261AAC-C-IPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.