General purpose, 600mA unidirectional gate driver with 50ns propagation delay and 60ns turn-on delay. Features 400mA low level output current, 30V max supply voltage, and 5V min supply voltage. Operates from -40°C to 125°C, with 2mA supply current and 300mW max power dissipation. Surface mount SOIC package, RoHS compliant, and CSA, VDE, UR, CQC approved.
Silicon Labs Si8261AAC-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | 600mA |
| Isolated Power | No |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si8261AAC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261AAC-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.