600mA Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SDIP |
| High Level Output Current | 600mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |