Gate Drivers 3.75kV Opto InSnglCH 0.6A driver 8V UVLO
Sign in to ask questions about the Silicon Labs Si8261ABC-C-IPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8261ABC-C-IPR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SMD/SMT |
| High Level Output Current | 600mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ABC-C-IPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.