Single-channel, unidirectional gate driver with 5kV isolation and 600mA high-level output current. Features 400mA low-level output current, 50ns propagation delay, and 10ns pulse width distortion. Operates from a 5V to 30V supply voltage with a 2mA supply current. Suitable for surface mount applications with a SDIP package, rated for -40°C to 125°C. Approvals include CSA, VDE, UR, and CQC.
Silicon Labs Si8261ABD-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SDIP |
| Channel Type | Unidirectional |
| High Level Output Current | 600mA |
| Isolated Power | No |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | Si8261ABD |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ABD-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.