Single-channel gate driver IC featuring opto-isolated input with 3.75kV isolation. Delivers 600mA high-level output current and 400mA low-level output current, with a maximum output current of 600mA. Operates from a 5V to 30V supply voltage, with a maximum power dissipation of 300mW. Features a propagation delay of 50ns and a fall time of 8.5ns. Packaged in a DIP case, this RoHS compliant component is approved by CSA, VDE, UR, and CQC.
Silicon Labs SI8261ACC-C-IP technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | DIP |
| Fall Time | 8.5ns |
| Height | 3.43mm |
| High Level Output Current | 600mA |
| Length | 9.9mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261ACC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261ACC-C-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.