3.75 kV opto-driver replacement in PDIP8
Checking distributor stock and pricing after the page loads.
Silicon Labs Si8261ACC-C-IPR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SMD/SMT |
| High Level Output Current | 600mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |