Digital Isolator, featuring 1 channel and 1 driver, operates with a minimum supply voltage of 5V and a maximum of 30V. It offers a high-level output current of 600mA and a low-level output current of 400mA. Propagation delay is 50ns with a pulse width distortion of 10ns. The component is housed in an 8-pin SOIC package, measuring 4.8mm in length, 3.8mm in width, and 1.5mm in height, with a maximum power dissipation of 300mW. Approvals include CSA, VDE, UR, and CQC, and it is RoHS compliant.
Sign in to ask questions about the Silicon Labs SI8261ACC-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8261ACC-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 8.5ns |
| Height | 1.5mm |
| High Level Output Current | 600mA |
| Length | 4.8mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261ACC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261ACC-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.