Silicon Labs Si8261ACC-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | 600mA |
| Isolated Power | No |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | Si8261ACC |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261ACC-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.