Single-channel, 0.6A gate driver IC with 5kV isolation and 12V UVLO. Features 600mA high-level output current and 400mA low-level output current. Operates from a 5V to 30V supply voltage with a 2mA supply current. Offers 50ns propagation delay and 8.5ns fall time, with 28ns pulse width distortion. Packaged in SDIP, this RoHS compliant component is rated for automotive applications.
Silicon Labs SI8261ACD-C-IS technical specifications.
| Package/Case | SDIP |
| Fall Time | 8.5ns |
| Height | 2.05mm |
| High Level Output Current | 600mA |
| Length | 4.58mm |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 400mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261ACD-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.