The Si8261BAC-C-ISR is a general purpose gate driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 4A and a maximum supply voltage of 30V. The device is packaged in a SOIC package and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8261BAC-C-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | 1.2A |
| Isolated Power | No |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | Si8261BAC |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BAC-C-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.