The Si8261BBC-C-IPR is an AEC-Q100 compliant, automotive-grade single channel gate driver from Silicon Labs. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SMD/SMT package. The device has a maximum output current of 4A and a maximum power dissipation of 300mW. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Silicon Labs Si8261BBC-C-IPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8261BBC-C-IPR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| High Level Output Current | 1.2A |
| Isolated Power | No |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BBC-C-IPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.