The Silicon Labs Si8261BBC-C-ISR is a general purpose gate driver with a single unidirectional channel. It can supply up to 4A of current at a maximum supply voltage of 30V. The device is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and has approvals from CSA, VDE, UR, and CQC.
Sign in to ask questions about the Silicon Labs Si8261BBC-C-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8261BBC-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | 1.2A |
| Isolated Power | No |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | Si8261BBC |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BBC-C-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.