The SI8261BBD-C-IMR is a single channel gate driver IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. The device features a maximum output current of 4A and a maximum power dissipation of 300mW. It is available in an LGA package and is mounted via surface mount technology.
Silicon Labs SI8261BBD-C-IMR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| High Level Output Current | 1.2A |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261BBD-C-IMR to view detailed technical specifications.
No datasheet is available for this part.