Digital isolator featuring 1 channel and 1 driver, designed for high-speed signal isolation. Offers a propagation delay of 50ns and a fall time of 8.5ns, with pulse width distortion of 28ns. Operates with a minimum supply voltage of 5V and a maximum of 30V, providing high-level output current of 1.2A and low-level output current of 500mA, with a maximum output current of 4A. Housed in an 8-pin SOIC package with dimensions of 4.8mm length, 3.8mm width, and 1.5mm height. Suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Silicon Labs SI8261BCC-C-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 8.5ns |
| Height | 1.5mm |
| High Level Output Current | 1.2A |
| Length | 4.8mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 250mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.