1-channel, 4A capacitive-coupled gate driver for surface mounting in an 8-SOIC package. Features 1.2A high-level and 500mA low-level output current with 30V operating supply voltage. Delivers 3750Vrms isolation, 50ns propagation delay, and 28ns pulse width distortion. Operates from -40°C to 125°C, is RoHS compliant, and meets CSA, VDE, UR, and CQC approvals. Automotive and AEC-Q100 qualified.
Silicon Labs SI8261BCC-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| High Level Output Current | 1.2A |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.