Single-channel, 5kV opto-isolated gate driver IC with 2.5A drive capability. Features include a 1.2A high-level output current, 500mA low-level output current, and a maximum output current of 4A. Operates across a wide temperature range from -40°C to 125°C with supply voltages from 5V to 30V. This LGA-packaged component offers a 50ns propagation delay and 10ns pulse width distortion, with CSA, VDE, UR, and CQC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8261BCD-C-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8261BCD-C-IM technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| Fall Time | 8.5ns |
| High Level Output Current | 1.2A |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 250mV |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261BCD |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BCD-C-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.