This AEC-Q100 compliant gate driver is designed for automotive applications. It features a high level output current of 1.2A and a low level output current of 500mA. The device is packaged in a LGA package and is available in quantities of 2500. The gate driver operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has a propagation delay of 50ns and a pulse width distortion of 28ns.
Silicon Labs Si8261BCD-C-IMR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | LGA |
| High Level Output Current | 1.2A |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BCD-C-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.