Single-channel gate driver IC featuring 5kV opto-isolated input and a 2.5A peak drive capability. This component offers a maximum output current of 4A, with high-level output current at 1.2A and low-level output current at 500mA. Operating within a 5V to 30V supply voltage range, it boasts a propagation delay of 50ns and a fall time of 8.5ns. The device is housed in a SDIP package, measuring 4.58mm x 11.5mm x 2.05mm, and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8261BCD-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8261BCD-C-IS technical specifications.
| Package/Case | SDIP |
| Fall Time | 8.5ns |
| Height | 2.05mm |
| High Level Output Current | 1.2A |
| Length | 4.58mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 250mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261BCD-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.