Silicon Labs SI8261BCD-C-ISR technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SDIP |
| Channel Type | Unidirectional |
| High Level Output Current | 1.2A |
| Isolated Power | No |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8261BCD-C-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.