The SI8275AB-IM1 is an automotive dual-supply IC with a maximum operating temperature of 125°C. It features 14 terminals and a dual terminal position. The device is packaged in a QFN-14 package and has a width and length of 5mm. It operates within a supply voltage range of 2.5V to 5.5V and has a temperature grade of automotive. The IC is suitable for specialized analog applications.
Silicon Labs SI8275AB-IM1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G14 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8275AB-IM1 to view detailed technical specifications.
No datasheet is available for this part.