Silicon Labs SI8402AB-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1.7Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional, Bidirectional |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8402AB-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.