The SI8410-B-IS is a general purpose unidirectional IC from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 5.5V. This IC has a single channel and a data rate of 10Mbps, with a propagation delay of 35ns and pulse width distortion of 7.5ns. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 7.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |