The SI8410AB-C-IS is a unidirectional interface IC with a data rate of 1Mbps. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a SOIC-8 package and is available in quantities of 96 per rail or tube packaging. It has a power dissipation of 150mW and a propagation delay of 35ns. The SI8410AB-C-IS is RoHS compliant.
Silicon Labs SI8410AB-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 35ns |
| Weight | 0.003365oz |
| RoHS | Compliant |
No datasheet is available for this part.