1-channel digital isolator, CMOS output, 1Mbps maximum data rate. Features 5000 Vrms minimum isolation voltage and 560Vp maximum working insulation voltage. Operates from a maximum supply voltage of 5.5V with a 10mA output current drive. Housed in a 16-pin SOIC W wide body surface-mount package with gull-wing leads, measuring 10.3mm x 7.5mm x 2.35mm. Automotive qualified with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs Si8410AD-A-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8410AD-A-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 40ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 5000Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.6ns |
| Maximum Rise Time | 6.5ns |
| Maximum Propagation Delay Time (tPHL) | 35ns |
| Maximum Propagation Delay Time (tPLH) | 35ns |
| Maximum Pulse Width Distortion | 25ns |
| Maximum Quiescent Supply Current | 3/1.7mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Pulse Width | 250(Max)ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8410AD-A-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.