General purpose interface IC featuring a single unidirectional channel with a 150Mbps data rate. This CMOS component operates within a 2.7V to 5.5V supply voltage range and offers a propagation delay of 9.5ns with a 6ns turn-on delay. Housed in a compact SOIC-8 package (5mm L x 4mm W x 1.55mm D), it supports a maximum operating temperature of 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.55mm |
| Isolated Power | No |
| Length | 5mm |
| Max Input Current | 2.7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6ns |
| Type | General Purpose |
| Weight | 0.003365oz |
| Width | 4mm |
| RoHS | Compliant |