The SI8410BB-D-ISR is a general purpose isolated interface IC with a data rate of 150Mbps. It is available in a SOIC package and operates over a temperature range of -40°C to 125°C. This IC is designed for high-speed communication and features a propagation delay of 9.5ns and pulse width distortion of 2.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8410BB-D-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Series | ISOpro |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8410BB-D-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.