General purpose digital isolator featuring 1 unidirectional channel with a 150Mbps data rate. Operates from a 2.7V to 5.5V supply voltage range, offering a propagation delay of 9.5ns and a pulse width distortion of 3ns. Maximum input current is 4.5mA with a supply current of 1.8mA. Housed in a 16-pin SOIC package, this component supports operating temperatures from -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8410BD-A-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.3mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.