1-channel digital isolator, CMOS output, 150Mbps data rate, 5000 Vrms isolation voltage. Features 11ns max propagation delay, 3ns max pulse width distortion, and 20 kV/us min common mode rejection. Housed in a 16-pin SOIC W (MS-013AA) wide body package with gull-wing leads for surface mounting. Operates from a max 5.5V supply, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Silicon Labs Si8410BD-A-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8410BD-A-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 150Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 3ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.6ns |
| Maximum Rise Time | 6.5ns |
| Maximum Propagation Delay Time (tPHL) | 11ns |
| Maximum Propagation Delay Time (tPLH) | 11ns |
| Maximum Pulse Width Distortion | 3ns |
| Maximum Quiescent Supply Current | 3.1/6.3mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Pulse Width | 6(Max)ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si8410BD-A-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.