Wireline Solutions - DSL AFE Dual Ch 2.5kV Iso 1M, 2/0, SOIC8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 30ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |