Wireline Solutions - DSL AFE Dual Ch 2.5kV Iso 10M, 2/0, SOIC8
Silicon Labs SI8420-B-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 7.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.