The SI8420-C-IS is a dual unidirectional general purpose IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC package and is RoHS compliant. The IC has a propagation delay of 9.5ns and a pulse width distortion of 3.5ns. It is available in rail or tube packaging and is suitable for high-speed applications.
Silicon Labs SI8420-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 3.5ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8420-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.