2-channel digital isolator for robust signal transmission. Features 1Mbps maximum data rate, 2500 Vrms isolation voltage, and 5.5V maximum operating supply. This surface-mount, 8-pin SOIC N package offers 10mA output current drive and operates across a -40°C to 125°C temperature range. CMOS output type with propagation delay skew of 40ns and rise/fall times of 5ns/3.7ns.
Sign in to ask questions about the Silicon Labs Si8420AB-C-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si8420AB-C-ISR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 40ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 3.7ns |
| Maximum Rise Time | 5ns |
| Maximum Propagation Delay Time (tPHL) | 35ns |
| Maximum Propagation Delay Time (tPLH) | 35ns |
| Maximum Pulse Width Distortion | 25ns |
| Maximum Quiescent Supply Current | 5.3/2.9mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25(Typ)kV/us |
| Minimum Pulse Width | 250(Max)ns |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si8420AB-C-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.