The Si8420AB-D-IS is a dual-channel CMOS digital isolator with a maximum data rate of 1Mbps and a maximum operating supply voltage of 5.5V. It features a minimum isolation voltage of 2500V and a maximum output current drive of 10mA. The device is packaged in a SOIC-8 package and operates over a temperature range of -40°C to 125°C.
Silicon Labs Si8420AB-D-IS technical specifications.
| Output Type | CMOS |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 40ns |
| Maximum Power Dissipation | 150mW |
| Minimum Isolation Voltage | 2500Vrms |
| Maximum Output Current Drive | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4.6ns |
| Maximum Rise Time | 6.5ns |
| Maximum Propagation Delay Time (tPHL) | 35ns |
| Maximum Propagation Delay Time (tPLH) | 35ns |
| Maximum Pulse Width Distortion | 25ns |
| Maximum Quiescent Supply Current | 5.3/2.9mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25(Typ)kV/us |
| Minimum Pulse Width | 250(Max)ns |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.